Direct
MFR Recommended
Upgrade




UPW2D100MPD1TD | |
|---|---|
DigiKey Part Number | 493-11879-1-ND - Cut Tape (CT) 493-11879-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2D100MPD1TD |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
EDA/CAD Models | UPW2D100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 128 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2D100MPD1TD | Nichicon | 2.595 | 493-4740-1-ND | 0,65000 € | Direct |
| UCS2D100MPD | Nichicon | 0 | 493-14934-ND | 0,65000 € | MFR Recommended |
| UCY2G100MPD1TD | Nichicon | 38.977 | 493-13313-1-ND | 0,91000 € | Upgrade |



