Direct
Upgrade
Upgrade




UPW2C2R2MEH | |
|---|---|
DigiKey Part Number | UPW2C2R2MEH-ND |
Manufacturer | |
Manufacturer Product Number | UPW2C2R2MEH |
Description | CAP ALUM 2.2UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2C2R2MEH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 40 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2C2R2MED | Nichicon | 898 | 493-1991-ND | 0,38000 € | Direct |
| UPW2D2R2MED | Nichicon | 1.027 | 493-2005-ND | 0,38000 € | Upgrade |
| SEK2R2M250ST | Cornell Dubilier Knowles | 13.371 | SEK2R2M250ST-ND | 0,54000 € | Upgrade |



