Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UPW2A221MHD | |
|---|---|
DigiKey Part Number | 493-1981-ND |
Manufacturer | |
Manufacturer Product Number | UPW2A221MHD |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A221MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 578.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 890 mA @ 100 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,86600 € | 8,66 € |
| 50 | 0,66820 € | 33,41 € |
| 100 | 0,60550 € | 60,55 € |
| 500 | 0,49780 € | 248,90 € |
| 1.000 | 0,46386 € | 463,86 € |
| 2.500 | 0,42766 € | 1.069,15 € |
| 5.000 | 0,40560 € | 2.028,00 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |










