



UPJ2A221MHD6 | |
|---|---|
DigiKey Part Number | 493-15684-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2A221MHD6 |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A221MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 854 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.17 A @ 10 kHz |
Part Status Not For New Designs | Impedance 93 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A221MHD | Nichicon | 208 | 493-11103-ND | 1,43000 € | Similar |
| UPM2A221MHD | Nichicon | 2 | 493-11138-ND | 1,75000 € | Similar |
| UPM2A221MHD6 | Nichicon | 207 | 493-15804-ND | 1,75000 € | Similar |
| UPS2A221MHD | Nichicon | 243 | 493-15863-ND | 1,31000 € | Similar |
| UPW2A221MHD6 | Nichicon | 174 | 493-1982-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,93700 € | 9,37 € |
| 50 | 0,72500 € | 36,25 € |
| 400 | 0,55623 € | 222,49 € |
| 800 | 0,51778 € | 414,22 € |
| 1.200 | 0,49839 € | 598,07 € |
| 2.800 | 0,46405 € | 1.299,34 € |
| 5.200 | 0,44346 € | 2.305,99 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

