220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC2A221B

DigiKey Part Number
P19691CT-ND - Cut Tape (CT)
P19691TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC2A221B
Description
CAP ALUM 220UF 20% 100V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC2A221B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
760.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.17 A @ 100 kHz
Part Status
Active
Impedance
89 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,38700 €13,87 €
501,09060 €54,53 €
1000,99710 €99,71 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,88084 €220,21 €
5000,82108 €410,54 €
7500,79091 €593,18 €
1.2500,75730 €946,62 €
1.7500,73754 €1.290,69 €
2.5000,71845 €1.796,12 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,49900 €