



UPW1J151MPD | |
|---|---|
DigiKey Part Number | 493-1939-ND |
Manufacturer | |
Manufacturer Product Number | UPW1J151MPD |
Description | CAP ALUM 150UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J151MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 660 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 194 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J151MHD6 | Nichicon | 1.080 | 493-17048-ND | 1,02000 € | Similar |
| UPM1J151MPD | Nichicon | 26 | 493-15762-ND | 0,72000 € | Similar |
| EEU-FC1J151 | Panasonic Industry | 1.879 | P10344-ND | 0,74000 € | Similar |
| EEU-FC1J151B | Panasonic Industry | 0 | EEU-FC1J151B-ND | 0,21154 € | Similar |
| EEU-FC1J151BJ | Panasonic Industry | 0 | EEU-FC1J151BJ-ND | 0,16758 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,30380 € | 15,19 € |
| 100 | 0,27160 € | 27,16 € |
| 500 | 0,21612 € | 108,06 € |
| 1.800 | 0,18614 € | 335,05 € |
| 3.600 | 0,17370 € | 625,32 € |
| 5.400 | 0,16743 € | 904,12 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

