



UPM1J151MPD | |
|---|---|
DigiKey Part Number | 493-15762-ND |
Manufacturer | |
Manufacturer Product Number | UPM1J151MPD |
Description | CAP ALUM 150UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J151MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 665 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 950 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J151MHD6 | Nichicon | 1.080 | 493-17048-ND | 1,01000 € | Similar |
| UPW1J151MPD | Nichicon | 1.713 | 493-1939-ND | 0,64000 € | Similar |
| UPM1J151MPD1TD | Nichicon | 500 | 493-11912-1-ND | 0,68000 € | Parametric Equivalent |
| EEU-FC1J151 | Panasonic Industry | 2.690 | P10344-ND | 0,73000 € | Similar |
| EEU-FC1J151B | Panasonic Industry | 0 | EEU-FC1J151B-ND | 0,21386 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44700 € | 4,47 € |
| 50 | 0,33640 € | 16,82 € |
| 200 | 0,27215 € | 54,43 € |
| 600 | 0,23555 € | 141,33 € |
| 1.000 | 0,22186 € | 221,86 € |
| 2.600 | 0,20074 € | 521,92 € |
| 5.000 | 0,18910 € | 945,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

