Direct
Similar
Similar




UPW1H391MHH | |
|---|---|
DigiKey Part Number | UPW1H391MHH-ND |
Manufacturer | |
Manufacturer Product Number | UPW1H391MHH |
Description | CAP ALUM 390UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H391MHH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.11 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.48 A @ 100 kHz | |
Impedance | 63 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |




