


EEU-FC1H391S | |
|---|---|
DigiKey Part Number | P10327-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H391S |
Description | CAP ALUM 390UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H391S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.208 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.61 A @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H391B | Panasonic Industry | 315 | 10-EEU-FC1H391BCT-ND | 1,22000 € | Similar |
| ELXZ500ELL391MJ30S | Chemi-Con | 879 | 565-ELXZ500ELL391MJ30S-ND | 1,40000 € | Similar |
| UPJ1H391MHD | Nichicon | 55 | 493-17041-ND | 0,96000 € | Similar |
| UPM1H391MHD | Nichicon | 678 | 493-17102-ND | 1,15000 € | Similar |
| UPM1H391MHD6 | Nichicon | 712 | 493-17103-ND | 1,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,07100 € | 10,71 € |
| 50 | 0,83380 € | 41,69 € |
| 100 | 0,75900 € | 75,90 € |
| 500 | 0,63040 € | 315,20 € |
| 1.000 | 0,58992 € | 589,92 € |
| 2.500 | 0,54671 € | 1.366,78 € |
| 5.000 | 0,52040 € | 2.602,00 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

