Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

EEU-FC1H391 | |
|---|---|
DigiKey Part Number | P11259-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H391 |
Description | CAP ALUM 390UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H391 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.48 A @ 100 kHz |
Part Status Active | Impedance 63 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H391B | Panasonic Industry | 315 | 10-EEU-FC1H391BCT-ND | 1,22000 € | Similar |
| EEU-FC1H391S | Panasonic Industry | 6 | P10327-ND | 1,64000 € | Similar |
| EEU-FC1H391SB | Panasonic Industry | 0 | EEU-FC1H391SB-ND | 0,63040 € | Similar |
| ELXZ500ELL391MK20S | Chemi-Con | 0 | 565-ELXZ500ELL391MK20S-ND | 1,69000 € | Upgrade |
| ELXZ500ELL391MJ30S | Chemi-Con | 879 | 565-ELXZ500ELL391MJ30S-ND | 1,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,77200 € | 7,72 € |
| 50 | 0,59320 € | 29,66 € |
| 200 | 0,48990 € | 97,98 € |
| 600 | 0,43115 € | 258,69 € |
| 1.000 | 0,40918 € | 409,18 € |
| 2.600 | 0,37530 € | 975,78 € |
| 5.000 | 0,35664 € | 1.783,20 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |











