Direct
Similar
Similar




UPW1E332MHH6 | |
|---|---|
DigiKey Part Number | UPW1E332MHH6-ND |
Manufacturer | |
Manufacturer Product Number | UPW1E332MHH6 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E332MHH6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.329 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.74 A @ 100 kHz |
Part Status Obsolete | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E332MHD6 | Nichicon | 452 | 493-1842-ND | 2,01000 € | Direct |
| EEU-FC1E332 | Panasonic Industry | 747 | P10287-ND | 2,31000 € | Similar |
| EEU-FC1E332S | Panasonic Industry | 28 | P10288-ND | 2,53000 € | Similar |




