
EEU-FC1E332 | |
|---|---|
DigiKey Part Number | P10287-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E332 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E332 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.559 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.01 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,53800 € | 15,38 € |
| 50 | 1,21580 € | 60,79 € |
| 100 | 1,11420 € | 111,42 € |
| 500 | 0,93924 € | 469,62 € |
| 1.000 | 0,88421 € | 884,21 € |
| 2.500 | 0,82551 € | 2.063,78 € |
| 5.000 | 0,78977 € | 3.948,85 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

