UPW1C681MPH6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 7.743
Unit Price: 0,67000 €
Datasheet

Similar


Nichicon
In Stock: 4.739
Unit Price: 0,70000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,82000 €
Datasheet

Similar


Panasonic Industry
In Stock: 17.063
Unit Price: 0,74000 €
Datasheet
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPW1C681MPH6

DigiKey Part Number
UPW1C681MPH6-ND
Manufacturer
Manufacturer Product Number
UPW1C681MPH6
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1C681MPH6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
746.25 mA @ 120 Hz
Ripple Current @ High Frequency
995 mA @ 100 kHz
Impedance
65 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes