



UPW1C681MPD | |
|---|---|
DigiKey Part Number | 493-1787-ND |
Manufacturer | |
Manufacturer Product Number | UPW1C681MPD |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C681MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 787.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Not For New Designs | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C681MPD | Nichicon | 109 | 493-15617-ND | 0,64000 € | Similar |
| UPM1C681MPD | Nichicon | 1.445 | 493-15718-ND | 0,71000 € | Similar |
| UPS1C681MPD | Nichicon | 375 | 493-15827-ND | 0,60000 € | Similar |
| UPW1C681MPD6 | Nichicon | 7.292 | 493-1788-ND | 0,66000 € | Similar |
| EEU-FC1C681 | Panasonic Industry | 44 | P10250-ND | 0,81000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,32500 € | 16,25 € |
| 100 | 0,29100 € | 29,10 € |
| 500 | 0,23232 € | 116,16 € |
| 1.800 | 0,20058 € | 361,04 € |
| 3.600 | 0,18743 € | 674,75 € |
| 5.400 | 0,18080 € | 976,32 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

