



UPW1C681MPD6 | |
|---|---|
DigiKey Part Number | 493-1788-ND |
Manufacturer | |
Manufacturer Product Number | UPW1C681MPD6 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C681MPD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 746.25 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C681MPD | Nichicon | 110 | 493-15617-ND | 0,64000 € | Similar |
| UPM1C681MPD | Nichicon | 1.445 | 493-15718-ND | 0,71000 € | Similar |
| UPS1C681MPD | Nichicon | 375 | 493-15827-ND | 0,60000 € | Similar |
| UPW1C681MPD | Nichicon | 4.678 | 493-1787-ND | 0,69000 € | Similar |
| EEU-FC1C681L | Panasonic Industry | 17.064 | P10249-ND | 0,73000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41400 € | 4,14 € |
| 50 | 0,31040 € | 15,52 € |
| 100 | 0,27770 € | 27,77 € |
| 500 | 0,22132 € | 110,66 € |
| 2.000 | 0,18871 € | 377,42 € |
| 4.000 | 0,17641 € | 705,64 € |
| 6.000 | 0,17020 € | 1.021,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

