UPW0J561MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,10051 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.978
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.579
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,11535 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.000
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 163
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3.079
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,06143 €
Datasheet
560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPW0J561MPD1TD

DigiKey Part Number
493-11609-1-ND - Cut Tape (CT)
493-11609-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW0J561MPD1TD
Description
CAP ALUM 560UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW0J561MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
416.25 mA @ 120 Hz
Impedance
117 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25200 €2,52 €
500,18620 €9,31 €
1000,16520 €16,52 €
5000,12890 €64,45 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,11742 €117,42 €
2.0000,10788 €215,76 €
3.0000,10306 €309,18 €
5.0000,09768 €488,40 €
7.0000,09452 €661,64 €
10.0000,09147 €914,70 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €