Direct
Direct
Upgrade
Upgrade




UPS2F100MPD1TD | |
|---|---|
DigiKey Part Number | 493-5405-1-ND - Cut Tape (CT) 493-5405-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2F100MPD1TD |
Description | CAP ALUM 10UF 20% 315V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2F100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 72 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 115.2 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2G100MPD1TD | Nichicon | 60.303 | 493-7383-1-ND | 0,87000 € | Direct |
| UPW2F100MPD1TD | Nichicon | 152 | 493-11965-1-ND | 0,82000 € | Direct |
| UCS2V100MPD1TD | Nichicon | 0 | 493-13295-1-ND | 1,07000 € | Upgrade |
| UPW2F100MPD | Nichicon | 649 | 493-2036-ND | 0,82000 € | Upgrade |




