



UPW2F100MPD | |
|---|---|
DigiKey Part Number | 493-2036-ND |
Manufacturer | |
Manufacturer Product Number | UPW2F100MPD |
Description | CAP ALUM 10UF 20% 315V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2F100MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 72 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 115.2 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2V100MPD | Nichicon | 1.357 | 493-5880-ND | 0,84000 € | MFR Recommended |
| UVZ2F100MPD | Nichicon | 0 | 493-1427-ND | 0,20185 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51800 € | 5,18 € |
| 50 | 0,39220 € | 19,61 € |
| 100 | 0,35230 € | 35,23 € |
| 500 | 0,28332 € | 141,66 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

