UPS2C330MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 388
Unit Price: 0,67000 €
Datasheet

MFR Recommended


Nichicon
In Stock: 286
Unit Price: 0,86000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.308
Unit Price: 1,17000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,36818 €
Datasheet

Upgrade


Nichicon
In Stock: 789
Unit Price: 1,58000 €
Datasheet

Upgrade


Nichicon
In Stock: 699
Unit Price: 1,44000 €
Datasheet

Similar


Nichicon
In Stock: 1.785
Unit Price: 0,90000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,23269 €
Datasheet

Similar


Nichicon
In Stock: 1.081
Unit Price: 0,75000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 865
Unit Price: 1,75000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,77587 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,80051 €
Datasheet
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPS2C330MHD

DigiKey Part Number
UPS2C330MHD-ND
Manufacturer
Manufacturer Product Number
UPS2C330MHD
Description
CAP ALUM 33UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2C330MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
288 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes