Direct
Direct
MFR Recommended
Upgrade
Similar




UPS2C100MPD1TD | |
|---|---|
DigiKey Part Number | 493-11647-1-ND - Cut Tape (CT) 493-11647-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2C100MPD1TD |
Description | CAP ALUM 10UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2C100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 112 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2E100MPD1TD | Nichicon | 3.499 | 493-13872-1-ND | 0,87000 € | Direct |
| UPW2C100MPD1TD | Nichicon | 47 | 493-11888-1-ND | 0,53000 € | Direct |
| UVZ2E100MPD | Nichicon | 2.084 | 493-1415-ND | 0,62000 € | MFR Recommended |
| UVC2G100MPD1TD | Nichicon | 5.004 | 493-10416-1-ND | 1,06000 € | Upgrade |
| EKXF451ELL8R2MJ16S | Chemi-Con | 2.245 | 565-5061-ND | 1,10000 € | Similar |






