



UVC2G100MPD1TD | |
|---|---|
DigiKey Part Number | 493-10416-1-ND - Cut Tape (CT) 493-10416-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVC2G100MPD1TD |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVC2G100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 150 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY2G100MPD1TD | Nichicon | 2.739 | 493-7467-1-ND | 0,74000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68000 € | 6,80 € |
| 50 | 0,51980 € | 25,99 € |
| 100 | 0,46920 € | 46,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38196 € | 190,98 € |
| 1.000 | 0,35448 € | 354,48 € |
| 1.500 | 0,34060 € | 510,90 € |
| 2.500 | 0,32514 € | 812,85 € |
| 3.500 | 0,31604 € | 1.106,14 € |
| 5.000 | 0,30726 € | 1.536,30 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

