



ULD2E100MPD1TD | |
|---|---|
DigiKey Part Number | 493-13872-1-ND - Cut Tape (CT) 493-13872-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2E100MPD1TD |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2E100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 171 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54900 € | 5,49 € |
| 50 | 0,41680 € | 20,84 € |
| 100 | 0,37460 € | 37,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30220 € | 151,10 € |
| 1.000 | 0,27938 € | 279,38 € |
| 1.500 | 0,26785 € | 401,77 € |
| 2.500 | 0,25499 € | 637,48 € |
| 3.500 | 0,24744 € | 866,04 € |
| 5.000 | 0,24014 € | 1.200,70 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

