



UPM2D100MPD1TD | |
|---|---|
DigiKey Part Number | 493-5315-1-ND - Cut Tape (CT) 493-5315-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2D100MPD1TD |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2D100MPD1TD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 152 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2D100MPD1TD | Nichicon | 2.731 | 493-4740-1-ND | 0,65000 € | Direct |
| UCS2G100MPD1TD | Nichicon | 60.429 | 493-7383-1-ND | 0,87000 € | Direct |
| UCS2D100MPD | Nichicon | 0 | 493-14934-ND | 0,65000 € | MFR Recommended |
| UCS2E100MPD1TD | Nichicon | 5.823 | 493-4744-1-ND | 0,93000 € | Upgrade |
| UCS2V100MPD1TD | Nichicon | 134 | 493-13295-1-ND | 1,06000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53600 € | 5,36 € |
| 50 | 0,40720 € | 20,36 € |
| 100 | 0,36610 € | 36,61 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

