



UPM1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-11134-1-ND - Cut Tape (CT) 493-11134-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V331MPD1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.06 A @ 10 kHz |
Part Status Not For New Designs | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V331MPD1TD | Nichicon | 15.518 | 493-5120-1-ND | 0,64000 € | Direct |
| UPW1H331MPD1TD | Nichicon | 9.300 | 493-11970-1-ND | 0,93000 € | Upgrade |
| UPM1V331MPD | Nichicon | 438 | UPM1V331MPD-ND | 0,73000 € | Parametric Equivalent |
| UPM1V331MPD1AA | Nichicon | 0 | UPM1V331MPD1AA-ND | 0,19036 € | Parametric Equivalent |
| UPW1H331MPD | Nichicon | 1.298 | 493-1908-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46700 € | 4,67 € |
| 50 | 0,35160 € | 17,58 € |
| 100 | 0,31510 € | 31,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25244 € | 126,22 € |
| 1.000 | 0,23265 € | 232,65 € |
| 1.500 | 0,22266 € | 333,99 € |
| 2.500 | 0,21153 € | 528,83 € |
| 3.500 | 0,20498 € | 717,43 € |
| 5.000 | 0,19865 € | 993,25 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

