Direct
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar




UPM1V122MHD6 | |
|---|---|
DigiKey Part Number | 493-17111-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V122MHD6 |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V122MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.92 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.19 A @ 10 kHz | |
Impedance | 31 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,11300 € | 11,13 € |
| 50 | 0,86880 € | 43,44 € |
| 400 | 0,67365 € | 269,46 € |
| 800 | 0,62923 € | 503,38 € |
| 1.200 | 0,60680 € | 728,16 € |
| 2.800 | 0,56713 € | 1.587,96 € |
| 5.200 | 0,54334 € | 2.825,37 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |













