



UPM1V122MHD | |
|---|---|
DigiKey Part Number | 493-5631-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V122MHD |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V122MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.96 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.23 A @ 10 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,10800 € | 11,08 € |
| 50 | 0,86400 € | 43,20 € |
| 100 | 0,78680 € | 78,68 € |
| 500 | 0,65382 € | 326,91 € |
| 1.000 | 0,61200 € | 612,00 € |
| 2.500 | 0,56737 € | 1.418,43 € |
| 5.000 | 0,54019 € | 2.700,95 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

