



UPW1V122MHD6 | |
|---|---|
DigiKey Part Number | 493-1874-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V122MHD6 |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V122MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.879 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.21 A @ 100 kHz |
Part Status Not For New Designs | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V122MHD | Nichicon | 27 | 493-11099-ND | 1,58000 € | Similar |
| UPJ1V122MHD6 | Nichicon | 146 | 493-15664-ND | 1,57000 € | Similar |
| UPM1V122MHD | Nichicon | 103 | 493-5631-ND | 1,69000 € | Similar |
| UPW1V122MHD | Nichicon | 536 | 493-1873-ND | 1,60000 € | Similar |
| EEU-FC1V122 | Panasonic Industry | 315 | P11242-ND | 1,67000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,07900 € | 10,79 € |
| 50 | 0,84000 € | 42,00 € |
| 100 | 0,76460 € | 76,46 € |
| 500 | 0,63474 € | 317,37 € |
| 1.000 | 0,59385 € | 593,85 € |
| 2.500 | 0,55023 € | 1.375,58 € |
| 5.000 | 0,52367 € | 2.618,35 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

