Similar
Similar
Parametric Equivalent




UPM1K561MHD | |
|---|---|
DigiKey Part Number | 493-5626-ND |
Manufacturer | |
Manufacturer Product Number | UPM1K561MHD |
Description | CAP ALUM 560UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K561MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.64 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 10 kHz | |
Impedance | 62 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 1,83700 € | 18,37 € |
| 50 | 1,46080 € | 73,04 € |
| 300 | 1,19427 € | 358,28 € |
| 600 | 1,12087 € | 672,52 € |
| 1.200 | 1,05988 € | 1.271,86 € |
| 2.700 | 1,00154 € | 2.704,16 € |
| 5.100 | 0,96391 € | 4.915,94 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |




