



UPM1K561MHD6 | |
|---|---|
DigiKey Part Number | 493-5627-ND |
Manufacturer | |
Manufacturer Product Number | UPM1K561MHD6 |
Description | CAP ALUM 560UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K561MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.43 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.75 A @ 10 kHz |
Part Status Not For New Designs | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K561MHD6 | Nichicon | 290 | 493-5557-ND | 2,23000 € | Direct |
| UPW2A561MHD | Nichicon | 257 | 493-1986-ND | 2,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,53700 € | 15,37 € |
| 50 | 1,21420 € | 60,71 € |
| 300 | 0,98460 € | 295,38 € |
| 600 | 0,92135 € | 552,81 € |
| 1.200 | 0,86881 € | 1.042,57 € |
| 2.700 | 0,81854 € | 2.210,06 € |
| 5.100 | 0,78609 € | 4.009,06 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

