Direct
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPM1K121MHD6 | |
|---|---|
DigiKey Part Number | UPM1K121MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPM1K121MHD6 |
Description | CAP ALUM 120UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K121MHD6 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 445 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K121MHD6 | Nichicon | 32 | 493-17053-ND | 1,34000 € | Direct |
| UPJ2A121MHD6 | Nichicon | 1.250 | 493-15680-ND | 1,53000 € | Upgrade |
| UPJ1K121MPD | Nichicon | 45 | 493-11092-ND | 0,75000 € | Similar |
| UPM1K121MPD | Nichicon | 62 | 493-11129-ND | 0,82000 € | Similar |
| UPM1K121MHD6TN | Nichicon | 500 | 493-5269-1-ND | 1,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,34379 € | 240,65 € |
| Unit Price without VAT: | 0,34379 € |
|---|---|
| Unit Price with VAT: | 0,40911 € |






