



UPM1K121MPD | |
|---|---|
DigiKey Part Number | 493-11129-ND |
Manufacturer | |
Manufacturer Product Number | UPM1K121MPD |
Description | CAP ALUM 120UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K121MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 585 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 870 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K121MPD | Nichicon | 45 | 493-11092-ND | 0,79000 € | Direct |
| UPJ1K121MHD6 | Nichicon | 32 | 493-17053-ND | 1,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52900 € | 5,29 € |
| 50 | 0,40080 € | 20,04 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

