



UPM2A121MHD6TN | |
|---|---|
DigiKey Part Number | 493-5295-1-ND - Cut Tape (CT) 493-5295-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A121MHD6TN |
Description | CAP ALUM 120UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A121MHD6TN Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 535 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 793 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A121MHD6 | Nichicon | 1.250 | 493-15680-ND | 1,53000 € | Direct |
| UPJ2A121MHD6TN | Nichicon | 645 | 493-12212-1-ND | 1,53000 € | Direct |
| EEU-FC2A121S | Panasonic Industry | 551 | P19497-ND | 1,63000 € | Parametric Equivalent |
| EEU-FC2A121SB | Panasonic Industry | 0 | EEU-FC2A121SB-ND | 0,62822 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,03700 € | 10,37 € |
| 50 | 0,80740 € | 40,37 € |
| 100 | 0,73480 € | 73,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60992 € | 304,96 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

