120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ2A121MHD6TN

DigiKey Part Number
493-12212-1-ND - Cut Tape (CT)
493-12212-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ2A121MHD6TN
Description
CAP ALUM 120UF 20% 100V RADIAL
Customer Reference
Detailed Description
120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2A121MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
531 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
793 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
140 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM2A121MHD6TNNichicon124493-5295-1-ND1,59000 €Direct
RSRJH121M1HJ16300TElna America0604-RSRJH121M1HJ16300T-ND0,52547 €Parametric Equivalent
In-Stock: 545
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,53000 €1,53 €
100,99400 €9,94 €
500,77140 €38,57 €
1000,70110 €70,11 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,62584 €156,46 €
5000,57998 €289,99 €
7500,55683 €417,62 €
1.2500,53101 €663,76 €
1.7500,51585 €902,74 €
2.5000,50118 €1.252,95 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,82070 €