Similar
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar




UPM1H680MPD | |
|---|---|
DigiKey Part Number | 493-15751-ND |
Manufacturer | |
Manufacturer Product Number | UPM1H680MPD |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H680MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 415 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H680MGD | Nichicon | 2.916 | UPV1H680MGD-ND | 0,63000 € | Similar |
| UPM1H680MPD1TA | Nichicon | 1.935 | 493-UPM1H680MPD1TACT-ND | 0,54000 € | Parametric Equivalent |
| UPM1H680MPD1TD | Nichicon | 1.711 | 493-7399-1-ND | 0,54000 € | Parametric Equivalent |
| ELXV500ELL680MH12D | Chemi-Con | 385 | 565-ELXV500ELL680MH12D-ND | 0,52000 € | Upgrade |
| EEU-FC1H680 | Panasonic Industry | 2.844 | P11252-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33000 € | 3,30 € |
| 50 | 0,24540 € | 12,27 € |
| 200 | 0,19650 € | 39,30 € |
| 600 | 0,16855 € | 101,13 € |
| 1.000 | 0,15807 € | 158,07 € |
| 2.600 | 0,14193 € | 369,02 € |
| 5.000 | 0,13303 € | 665,15 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |






