



UPM1H680MPD1TD | |
|---|---|
DigiKey Part Number | 493-7399-1-ND - Cut Tape (CT) 493-7399-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H680MPD1TD |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H680MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 415 mA @ 10 kHz | |
Impedance | 200 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,34200 € | 3,42 € |
| 50 | 0,25460 € | 12,73 € |
| 100 | 0,22710 € | 22,71 € |
| 500 | 0,17944 € | 89,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16441 € | 164,41 € |
| 2.000 | 0,15192 € | 303,84 € |
| 3.000 | 0,14561 € | 436,83 € |
| 5.000 | 0,13857 € | 692,85 € |
| 7.000 | 0,13444 € | 941,08 € |
| 10.000 | 0,13044 € | 1.304,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

