


EEU-FC1H680 | |
|---|---|
DigiKey Part Number | P11252-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H680 |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H680 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315.3 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 485 mA @ 100 kHz |
Part Status Active | Impedance 234 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.453" (11.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1J680 | Panasonic Industry | 17.961 | P10341-ND | 0,51000 € | Upgrade |
| EEU-FC1H680B | Panasonic Industry | 810 | 10-EEU-FC1H680BCT-ND | 0,52000 € | Similar |
| UPJ1H680MPD1TD | Nichicon | 2.696 | 493-5057-1-ND | 0,40000 € | Direct |
| UPV1H680MGD | Nichicon | 2.916 | UPV1H680MGD-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23580 € | 11,79 € |
| 200 | 0,18845 € | 37,69 € |
| 600 | 0,16157 € | 96,94 € |
| 1.000 | 0,15149 € | 151,49 € |
| 2.600 | 0,13594 € | 353,44 € |
| 5.000 | 0,12736 € | 636,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

