Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar




UPM1H561MHD6 | |
|---|---|
DigiKey Part Number | UPM1H561MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPM1H561MHD6 |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H561MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.27 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.55 A @ 10 kHz |
Part Status Not For New Designs | Impedance 44 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H561MHD | Nichicon | 554 | 493-5544-ND | 1,25000 € | Similar |
| UPJ1H561MHD6 | Nichicon | 493 | 493-17043-ND | 1,41000 € | Similar |
| UPW1H561MHD | Nichicon | 757 | 493-1912-ND | 1,17000 € | Similar |
| UPM1H561MHD6TN | Nichicon | 1.941 | 493-5254-1-ND | 1,48000 € | Parametric Equivalent |
| EEU-FC1H561 | Panasonic Industry | 10.116 | P11261-ND | 1,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,52898 € | 317,39 € |
| Unit Price without VAT: | 0,52898 € |
|---|---|
| Unit Price with VAT: | 0,62949 € |











