



UPJ1H561MHD | |
|---|---|
DigiKey Part Number | 493-5544-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1H561MHD |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H561MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.36 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.68 A @ 10 kHz |
Part Status Not For New Designs | Impedance 40 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H561MHD | Nichicon | 757 | 493-1912-ND | 1,17000 € | Direct |
| UPJ1H561MHD6 | Nichicon | 493 | 493-17043-ND | 1,41000 € | Similar |
| EEU-FC1H561 | Panasonic Industry | 10.116 | P11261-ND | 1,43000 € | Similar |
| EEU-FC1H561B | Panasonic Industry | 0 | EEU-FC1H561B-ND | 0,49238 € | Similar |
| EEU-FC1H561S | Panasonic Industry | 7.551 | P10329-ND | 1,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,80800 € | 8,08 € |
| 50 | 0,62200 € | 31,10 € |
| 100 | 0,56310 € | 56,31 € |
| 500 | 0,46186 € | 230,93 € |
| 1.000 | 0,42994 € | 429,94 € |
| 2.500 | 0,39588 € | 989,70 € |
| 5.000 | 0,37513 € | 1.875,65 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

