



UPJ1H561MHD6 | |
|---|---|
DigiKey Part Number | 493-17043-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1H561MHD6 |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H561MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.55 A @ 10 kHz |
Part Status Not For New Designs | Impedance 53 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H561MHD | Nichicon | 554 | 493-5544-ND | 1,25000 € | Similar |
| UPW1H561MHD | Nichicon | 757 | 493-1912-ND | 1,17000 € | Similar |
| UPJ1H561MHD6TN | Nichicon | 1.000 | 493-5056-1-ND | 1,22000 € | Parametric Equivalent |
| EEU-FC1H561 | Panasonic Industry | 10.116 | P11261-ND | 1,43000 € | Similar |
| EEU-FC1H561B | Panasonic Industry | 0 | EEU-FC1H561B-ND | 0,50176 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,91400 € | 9,14 € |
| 50 | 0,70720 € | 35,36 € |
| 100 | 0,64180 € | 64,18 € |
| 600 | 0,51908 € | 311,45 € |
| 1.200 | 0,48528 € | 582,34 € |
| 3.000 | 0,44921 € | 1.347,63 € |
| 5.400 | 0,43033 € | 2.323,78 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

