Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UPM1C681MHD6 | |
|---|---|
DigiKey Part Number | UPM1C681MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPM1C681MHD6 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C681MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 820 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 985 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C681MPD | Nichicon | 111 | 493-15617-ND | 0,64000 € | Similar |
| UPM1C681MPD | Nichicon | 1.445 | 493-15718-ND | 0,71000 € | Similar |
| UPS1C681MPD | Nichicon | 375 | 493-15827-ND | 0,60000 € | Similar |
| UPW1C681MPD | Nichicon | 4.678 | 493-1787-ND | 0,69000 € | Similar |
| UPW1C681MPD6 | Nichicon | 7.292 | 493-1788-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,34598 € | 415,18 € |
| Unit Price without VAT: | 0,34598 € |
|---|---|
| Unit Price with VAT: | 0,41172 € |













