Direct
Upgrade
Parametric Equivalent
Parametric Equivalent




UPM1C391MPD1TD | |
|---|---|
DigiKey Part Number | 493-5225-1-ND - Cut Tape (CT) 493-5225-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C391MPD1TD |
Description | CAP ALUM 390UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C391MPD1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 730 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C391MPD1TA | Nichicon | 1.999 | 493-UPJ1C391MPD1TACT-ND | 0,60000 € | Direct |
| UPA1V391MPD1TD | Nichicon | 645 | 493-4922-1-ND | 0,93000 € | Upgrade |
| UPM1C391MPD1TA | Nichicon | 2.000 | 493-UPM1C391MPD1TACT-ND | 0,73000 € | Parametric Equivalent |
| ELXZ250ELL391MH20D | Chemi-Con | 3.752 | 565-ELXZ250ELL391MH20D-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45900 € | 4,59 € |
| 50 | 0,34600 € | 17,30 € |
| 100 | 0,31020 € | 31,02 € |
| 500 | 0,24828 € | 124,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22876 € | 228,76 € |
| 2.000 | 0,21253 € | 425,06 € |
| 3.000 | 0,20434 € | 613,02 € |
| 5.000 | 0,19521 € | 976,05 € |
| 7.000 | 0,18984 € | 1.328,88 € |
| 10.000 | 0,18465 € | 1.846,50 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |





