



UPJ1C391MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1C391MPD1TACT-ND - Cut Tape (CT) UPJ1C391MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C391MPD1TA |
Description | CAP ALUM 390UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C391MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 730 mA @ 10 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,25050 € | 25,05 € |
| 500 | 0,19872 € | 99,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18240 € | 182,40 € |
| 2.000 | 0,16883 € | 337,66 € |
| 3.000 | 0,16197 € | 485,91 € |
| 5.000 | 0,15434 € | 771,70 € |
| 7.000 | 0,14985 € | 1.048,95 € |
| 10.000 | 0,14551 € | 1.455,10 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

