



UPM1C122MHD6 | |
|---|---|
DigiKey Part Number | 493-15707-ND |
Manufacturer | |
Manufacturer Product Number | UPM1C122MHD6 |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C122MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.39 A @ 10 kHz |
Part Status Not For New Designs | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C122MHD | Nichicon | 946 | 493-15611-ND | 9,85000 € | Similar |
| UPW1C122MPD | Nichicon | 661 | 493-1791-ND | 11,13000 € | Similar |
| EEU-FC1C122 | Panasonic Industry | 873 | P11204-ND | 10,86000 € | Similar |
| EEU-FC1C122B | Panasonic Industry | 4.000 | EEU-FC1C122B-ND | 3,32828 € | Similar |
| EEU-FC1C122S | Panasonic Industry | 277 | P11205-ND | 17,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,09600 € | 10,96 € |
| 50 | 0,85420 € | 42,71 € |
| 100 | 0,77770 € | 77,77 € |
| 500 | 0,64600 € | 323,00 € |
| 1.000 | 0,60454 € | 604,54 € |
| 2.500 | 0,56033 € | 1.400,83 € |
| 5.000 | 0,53341 € | 2.667,05 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

