



UPJ1C122MHD | |
|---|---|
DigiKey Part Number | 493-15611-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1C122MHD |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C122MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.43 A @ 10 kHz |
Part Status Not For New Designs | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E122MHD | Nichicon | 0 | 493-16985-ND | 0,47704 € | Upgrade |
| UPM1C122MHD6 | Nichicon | 489 | 493-15707-ND | 1,67000 € | Similar |
| UPW1C122MPD | Nichicon | 653 | 493-1791-ND | 1,04000 € | Similar |
| MAL213635122E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213635122E3-ND | 0,88736 € | Upgrade |
| MAL213655122E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213655122E3-ND | 0,84137 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58100 € | 5,81 € |
| 50 | 0,44200 € | 22,10 € |
| 100 | 0,39780 € | 39,78 € |
| 500 | 0,32160 € | 160,80 € |
| 1.000 | 0,29761 € | 297,61 € |
| 3.000 | 0,26760 € | 802,80 € |
| 5.000 | 0,25639 € | 1.281,95 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

