
EEU-FC1C122 | |
|---|---|
DigiKey Part Number | P11204-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C122 |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C122 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.152 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.44 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FK1C122 | Panasonic Industry | 1.232 | P124275-ND | 1,19000 € | Direct |
| EEU-FC1C122B | Panasonic Industry | 4.000 | EEU-FC1C122B-ND | 0,35576 € | Similar |
| EEU-FC1C122S | Panasonic Industry | 277 | P11205-ND | 1,64000 € | Similar |
| ELXY160ELL122MK20S | Chemi-Con | 120 | 565-1779-ND | 1,62000 € | Similar |
| UPJ1C122MHD | Nichicon | 945 | 493-15611-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64800 € | 6,48 € |
| 50 | 0,49440 € | 24,72 € |
| 200 | 0,40560 € | 81,12 € |
| 600 | 0,35513 € | 213,08 € |
| 1.000 | 0,33625 € | 336,25 € |
| 2.600 | 0,30714 € | 798,56 € |
| 5.000 | 0,29111 € | 1.455,55 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

