



UPM1A681MPD | |
|---|---|
DigiKey Part Number | 493-15703-ND |
Manufacturer | |
Manufacturer Product Number | UPM1A681MPD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A681MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 795 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A681MPD6 | Nichicon | 1.428 | 493-17014-ND | 0,69000 € | Similar |
| UPW1A681MPD | Nichicon | 508 | 493-1744-ND | 0,69000 € | Similar |
| UPW1A681MPD6 | Nichicon | 6.280 | 493-1745-ND | 0,59000 € | Similar |
| UPM1A681MPD1TA | Nichicon | 1.988 | 493-UPM1A681MPD1TACT-ND | 0,56000 € | Parametric Equivalent |
| UPW1C681MPD6 | Nichicon | 7.292 | 493-1788-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32500 € | 3,25 € |
| 50 | 0,24180 € | 12,09 € |
| 200 | 0,19340 € | 38,68 € |
| 600 | 0,16580 € | 99,48 € |
| 1.000 | 0,15547 € | 155,47 € |
| 2.600 | 0,13954 € | 362,80 € |
| 5.000 | 0,13076 € | 653,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

