



UPW1A681MPD | |
|---|---|
DigiKey Part Number | 493-1744-ND |
Manufacturer | |
Manufacturer Product Number | UPW1A681MPD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A681MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A681MPD6 | Nichicon | 1.428 | 493-17014-ND | 0,69000 € | Similar |
| UPM1A681MPD | Nichicon | 1.153 | 493-15703-ND | 0,52000 € | Similar |
| UPW1A681MPD6 | Nichicon | 6.280 | 493-1745-ND | 0,59000 € | Similar |
| EEU-FC1A681 | Panasonic Industry | 1.676 | P10223-ND | 0,65000 € | Direct |
| ELXZ100ELL681MJC5S | Chemi-Con | 1.896 | 565-ELXZ100ELL681MJC5S-ND | 0,94000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43500 € | 4,35 € |
| 50 | 0,32740 € | 16,37 € |
| 100 | 0,29310 € | 29,31 € |
| 500 | 0,23412 € | 117,06 € |
| 2.000 | 0,20000 € | 400,00 € |
| 4.000 | 0,18713 € | 748,52 € |
| 6.000 | 0,18064 € | 1.083,84 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

