Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPM1A122MPD | |
|---|---|
DigiKey Part Number | 493-15695-ND |
Manufacturer | |
Manufacturer Product Number | UPM1A122MPD |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A122MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.26 A @ 10 kHz |
Part Status Not For New Designs | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1A122MPD | Nichicon | 904 | 493-1748-ND | 0,73000 € | Direct |
| UPM1A122MPD1TD | Nichicon | 1.790 | 493-11957-1-ND | 0,81000 € | Parametric Equivalent |
| UPW1C122MPD | Nichicon | 658 | 493-1791-ND | 1,04000 € | Parametric Equivalent |
| EEU-FC1A122 | Panasonic Industry | 3.909 | P10226-ND | 0,93000 € | Direct |
| ELXZ100ELL122MJ20S | Chemi-Con | 0 | 565-1907-ND | 0,26650 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50900 € | 5,09 € |
| 50 | 0,38520 € | 19,26 € |
| 200 | 0,31305 € | 62,61 € |
| 600 | 0,27202 € | 163,21 € |
| 1.000 | 0,25666 € | 256,66 € |
| 2.600 | 0,23299 € | 605,77 € |
| 5.000 | 0,21994 € | 1.099,70 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |












