
25JXF1200MEFC10X25 | |
|---|---|
DigiKey Part Number | 1189-3322-ND |
Manufacturer | |
Manufacturer Product Number | 25JXF1200MEFC10X25 |
Description | CAP ALUM 1200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25JXF1200MEFC10X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.026 A @ 120 Hz |
Packaging Bulk | Impedance 37 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59717 € | 597,17 € |
| Unit Price without VAT: | 0,59717 € |
|---|---|
| Unit Price with VAT: | 0,71063 € |

