Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent




UPM1A122MHD6 | |
|---|---|
DigiKey Part Number | UPM1A122MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPM1A122MHD6 |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A122MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.06 A @ 10 kHz |
Part Status Not For New Designs | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1A122MPD | Nichicon | 904 | 493-1748-ND | 0,73000 € | Similar |
| UPM1A122MHD6TO | Nichicon | 894 | 493-5201-1-ND | 1,10000 € | Parametric Equivalent |
| EEU-FC1A122 | Panasonic Industry | 3.909 | P10226-ND | 0,93000 € | Similar |
| EEU-FC1A122S | Panasonic Industry | 38 | P10227-ND | 1,32000 € | Similar |
| ELXY100ELL122MJ25S | Chemi-Con | 24 | 565-1756-ND | 1,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,22400 € | 268,80 € |
| Unit Price without VAT: | 0,22400 € |
|---|---|
| Unit Price with VAT: | 0,26656 € |








